
This 8-contact surface mount socket strip from Harwin features a straight body orientation and a terminal pitch of 1.27mm. It is designed for surface mount applications and has a termination method of solder. The socket has a product length of 5.48mm, a product depth of 3.4mm, and a product height of 2.2mm. It operates within a temperature range of -55°C to 105°C and has a maximum current rating of 1A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M50-3150442 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 5.48 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 2.2 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| Cage Code | K0536 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M50-3150442 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.