
16-position, 2-row female socket strip with 1.27mm pitch for board-to-board applications. Features gold-plated bronze contacts with a square shape, rated for 1A current. Surface mount termination with a black nylon insulator, suitable for operating temperatures from -40°C to 105°C. UL94 V-0 flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M50-3150842 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 8.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ARCHER |
| Termination | SMD/SMT |
| Weight | 0.005079oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3150842 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
