
20-position, 2-row female socket strip with 1.27mm pitch. Features gold-plated bronze contacts with a square shape, suitable for solder termination. Rated for 1A current and operates within a -40°C to 105°C temperature range. Nylon insulation in black, with a UL94 V-0 flammability rating. Surface mount orientation, straight.
Harwin M50-3151042 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 8.6mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M50 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3151042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
