
24-position, 2-row female socket strip with 1.27mm pitch for board-to-board applications. Features gold-plated bronze contacts for reliable mating and a 1A current rating. Surface mount termination with nylon insulation in black, rated UL94 V-0 for flammability. Operating temperature range from -40°C to 105°C, with a mated stacking height of 8.6mm.
Harwin M50-3151242 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 8.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ARCHER |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3151242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
