
50-position, 2-row female socket strip for board-to-board applications. Features 1.27mm pitch, straight surface mount termination, and a 1A current rating. Contacts are gold-plated bronze with a square shape, ensuring reliable mating. The black nylon insulator has a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. This receptacle is designed for a mated stacking height of 8.6mm.
Harwin M50-3152542 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 8.6mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Archer M50 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3152542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
