
16-position, 2-row shrouded header receptacle with 1.27mm pitch. Features gold-plated brass/bronze female socket contacts with a square shape. Rated for 1A current and 500V voltage, operating between -40°C and 105°C. Nylon insulation in black, UL94 V-0 flammability rating. Through-hole termination for board mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M50-3200845 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M50-3200845 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Archer M50 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3200845 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
