
40-position, 2-row female socket strip with 1.27mm pitch. Features gold-plated brass/bronze square contacts for mating, rated for 1A current and 500V voltage. Nylon insulation in black, with a maximum operating temperature of 105°C and a flammability rating of UL94 V-0. Through-hole mounting with solder termination, supplied in a tube.
Harwin M50-3202045 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Archer M50 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3202045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
