20-position, female, shrouded header for board-to-board and mezzanine applications. Features 1.27mm contact row spacing and IDC termination for cable mounting. Operates reliably in commercial environments from -40°C to 105°C. Insulator material is glass-filled polybutylene terephthalate, with tin-plated contacts over a nickel barrier. Rated for 1A signal current.
Harwin M50-3301042 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 1 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M50-3301042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.