
10-position, 2-row unshrouded male header with a 1.27mm pitch. Features gold-plated copper alloy contacts in a square male pin shape, rated for 1A current. Straight, top-entry orientation with through-hole termination and a mated stacking height of 6.23mm. Black thermoplastic insulation, UL94 V-0 flammability rating, and a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M50-3500542 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Mated Stacking Heights | 6.23mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M50 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3500542 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
