
1.27mm pitch unshrouded male header with 12 positions and 2 rows. Features gold-plated copper alloy contacts with a square male pin shape, rated for 1A current. Offers a mated stacking height of 6.23mm and operates within a -40°C to 105°C temperature range. Constructed with black thermoplastic insulation meeting UL94 V-0 flammability rating. Through-hole termination for secure mounting.
Harwin M50-3500642 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Mated Stacking Heights | 6.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Archer M50 |
| Termination | Through Hole |
| Weight | 0.004903oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3500642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.