This 14-pin male header features a thermoplastic insulator and a tin-nickel barrier contact finish. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is rated for a signal current of 1A and has a dielectric withstanding voltage of 1400VAC. It meets UL flammability code 94V-0 and is available in a through-hole package type.
Harwin M50-3500742 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 3u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M50-3500742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.