
16-position unshrouded male header with 1.27mm pitch, featuring gold-plated copper alloy square male pins for mating. This board-to-board connector has a thermoplastic insulator in black, rated UL94 V-0 for flammability, and supports a mated stacking height of 6.23mm. Operating temperature range is -40°C to 105°C, with through-hole termination for mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M50-3500842 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Mated Stacking Heights | 6.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Archer M50 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3500842 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
