
24-position, 2-row unshrouded male header with a 1.27mm pitch. Features gold-plated copper alloy contacts in a square male pin shape. Designed for top entry, through-hole termination with a mated stacking height of 6.23mm. Insulated with black thermoplastic, rated UL94 V-0 for flammability. Operates within a temperature range of -40°C to 105°C.
Harwin M50-3501242 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Mated Stacking Heights | 6.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ARCHER |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3501242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
