Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M50-3501542 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper, Copper Alloy, Brass |
| Contact Mating Length | 0.118inch |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | ARCHER |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3501542 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
