
Unshrouded header with 40 male pin contacts, featuring a 1.27mm pitch and straight, top-entry orientation. Contacts are copper alloy with gold plating for superior mating performance. This thermoplastic component offers a 1A current rating and operates within a -40°C to 105°C temperature range. Designed for through-hole mounting, it supports a mated stacking height of 6.23mm and is RoHS compliant.
Harwin M50-3502042 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Mated Stacking Heights | 6.23mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M50 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3502042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
