
Unshrouded header with 50 male pin contacts, featuring a 1.27mm pitch and straight, top-entry orientation. Contacts are copper alloy with gold plating for mating, offering a 1A current rating and 500V DC rated voltage. The black thermoplastic insulation has a UL94 V-0 flammability rating and operates between -40°C and 105°C. This through-hole mount component is designed for board-to-board applications with a mated stacking height of 6.23mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M50-3502542 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Mated Stacking Heights | 6.23mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M50 |
| Termination | Through Hole |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3502542 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
