The Archer M50 100-position 2-row male header is a through-hole connector with a current rating of 1A and a pitch of 1.27mm. It is made of thermoplastic material and has a gold-plated copper alloy contact. The header is available in bulk packaging with 100 pieces per package. It is RoHS compliant but does not meet the requirements for Reach SVHC compliance.
Harwin M50-3505042 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.118inch |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Material | Thermoplastic |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Archer M50 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3505042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
