This 34-contact shrouded header features a glass filled liquid crystal polymer insulator material and a termination type of solder. It has a rated current of 1.75A and a dielectric withstanding voltage of 1400VAC. The header is designed for through hole mounting and has a reliability rating of commercial. It is suitable for use in applications where a high level of electrical insulation is required.
Harwin M50-3551742 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 34 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.75 |
| Dielectric Withstanding Voltage | 1400VAC |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.51 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M50-3551742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.