This 40-contact male shrouded header is designed for commercial reliability and features a glass-filled liquid crystal polymer insulator. It can withstand a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header has a termination type of solder and a contact finish of tin with a nickel barrier. It is rated for a signal current of 1.75A and has a dielectric withstanding voltage of 1400VAC.
Harwin M50-3552042 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.75 |
| Dielectric Withstanding Voltage | 1400VAC |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M50-3552042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.