50-position male ejector header with 1.27mm contact row spacing. Features straight, top-entry, thru-hole mounting with solder termination. Insulator material is glass-filled liquid crystal polymer, rated for commercial reliability. Operates within a temperature range of -55°C to 125°C, with a dielectric withstanding voltage of 1400VAC and a rated current of 1.75A. Termination contact finish is Tin with Nickel barrier.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M50-3552542 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.75 |
| Dielectric Withstanding Voltage | 1400VAC |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M50-3552542 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.