1.27mm pitch unshrouded male header with 16 positions and 2 rows, featuring gold-plated copper alloy square male pins for reliable connections. This surface mount component offers a 1A current rating and operates within a -40°C to 105°C temperature range. Constructed with UL94 V-0 rated black thermoplastic insulation, it supports a mated stacking height of 7mm.
Harwin M50-3600842 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Mated Stacking Heights | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Archer M50 |
| Termination | SMD/SMT |
| Weight | 0.006561oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3600842 to view detailed technical specifications.
No datasheet is available for this part.