
This 18-contact unshrouded surface mount header features a 1.27mm pitch and a 2-row configuration. It measures 11.43mm in length, 5.5mm in depth, and 4.68mm in height, with a weight of 0.219g. The header is designed for surface mount applications and has a termination method of solder. It operates within a temperature range of -40°C to 105°C and has a maximum current rating of 1A.
Harwin M50-3600942 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 11.43 |
| Product Depth (mm) | 5.5 |
| Product Height (mm) | 4.68 |
| Length Tolerance (mm) | ±0.1 |
| Depth Tolerance (mm) | ±0.1 |
| Height Tolerance (mm) | ±0.1 |
| Product Weight (g) | 0.219 |
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| Mating Length | 3mm |
| Cage Code | K0536 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M50-3600942 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.