20-position, 2-row unshrouded header with straight body orientation and surface mount termination. Designed for board-to-board applications, this male connector features a 4.68 mm height and a maximum current rating of 1 A. Operates within a temperature range of -40 °C to 105 °C.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Height | 4.68mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |