
24-position, 2-row unshrouded male header with a 1.27mm pitch. Features gold-plated copper alloy square male pins for reliable mating. Designed for surface mount (SMD/SMT) termination with a top entry configuration. Operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. Insulation is black thermoplastic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M50-3601242 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Mated Stacking Heights | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ARCHER |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3601242 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
