
This 30-position 2-row shrouded surface mount header from Harwin features a current rating of 1A and a pitch of 1.27mm. The contacts are gold plated and made of brass and copper alloy. The header is RoHS compliant and available in bulk packaging with 300 pieces per package. It is suitable for surface mount applications and has a contact mating length of 0.118inch and a row spacing of 0.05inch.
Harwin M50-3601542 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Mating Length | 0.118inch |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Archer M50 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3601542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
