
40-position, 2-row unshrouded male header with a 1.27mm pitch, designed for straight, top-entry surface mount (SMD/SMT) termination. Features copper alloy contacts with gold plating for superior mating performance, a thermoplastic insulator in black, and a current rating of 1A with a DC rated voltage of 600V. Operating temperature range is -40°C to 105°C, with a flammability rating of UL94 V-0. This RoHS compliant component offers a mated stacking height of 7mm and is supplied in bulk packaging.
Harwin M50-3602042 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Mated Stacking Heights | 7mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M50 |
| Termination | SMD/SMT |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3602042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.