
50-position, 2-row unshrouded header with 1.27mm pitch for board-to-board applications. Features male pin contacts made of copper alloy with gold plating for superior conductivity. Rated for 1A current and 600V DC, with a maximum operating temperature of 105°C. Surface mount termination with straight orientation, constructed from UL94 V-0 rated black thermoplastic insulation.
Harwin M50-3602542 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Mated Stacking Heights | 7mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M50 |
| Termination | SMD/SMT |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3602542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.