Archer M50 - 1.27mm (0.05 ) Pitch - DIL Vertical Pin Header
Checking distributor stock and pricing after the page loads.
Harwin M50-3610542 technical specifications.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |