1.27mm pitch shrouded male SMT ejector header, featuring 16 contacts arranged in two rows of 8. Designed for vertical board-to-board applications, this component utilizes a straight mounting style and is suitable for pick-and-place assembly. The contact finish includes selective gold plating for enhanced conductivity and tin plating for solderability. Rated UL 94V-0 for flammability.
Harwin M50-3650842R technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M50-3650842R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.