40-position, 2-row ejector header with a 1.27 mm terminal pitch. Features straight, surface-mount body orientation and a center slot polarization type. Rated for a maximum current of 1.75 A per contact and operates within a temperature range of -55 °C to 125 °C. This header offers a height of 11.3 mm.
Checking distributor stock and pricing after the page loads.
| Type | Ejector Header |
| Gender | M |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 1.75/ContactA |
| Height | 11.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |