
This 12-position 2-row shrouded header is rated for 1A at 600V and features gold-plated contacts. It has a pitch of 0.05inch and a row spacing of 0.05inch. The header is available in bulk packaging with 500 units per package. It is RoHS compliant but not SVHC compliant. The contacts are made of bronze with a gold plating and have a mating length of 0.15inch.
Harwin M50-3900642 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Archer M50 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3900642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
