
20-position, 2-row unshrouded male header with 1.27mm pitch. Features right-angle, side-entry, through-hole termination with gold-plated bronze/copper alloy male pin contacts. Rated for 1A current and 600V voltage, with a maximum operating temperature of 105°C. Insulated with black thermoplastic, meeting UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M50-3901042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M50 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3901042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
