
24-position, 2-row unshrouded male header with 1.27mm pitch. Features square male pin contacts made from bronze and copper alloy with gold plating for mating. Rated for 1A current and 600V voltage, with a thermoplastic insulation in black and a UL94 V-0 flammability rating. Operates between -40°C and 105°C, with through-hole termination for side entry.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M50-3901242 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ARCHER |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3901242 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
