
This 30-position 2-row through hole header is rated for 600V and 1A. It features 30 contacts and a pitch of 0.05inch. The header is made of bronze with a gold plating and has a contact mating length of 0.15inch. It is available in a bulk packaging quantity of 200 pieces. The header is RoHS compliant but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M50-3901542 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | ARCHER |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3901542 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
