
1.27mm pitch, 10-position, 2-row female socket strip connector for board-to-board applications. Features straight, surface mount termination with a solder contact type and gold plating for mating. Rated for 1A current and 500V voltage, with a maximum operating temperature of 105°C. Constructed with bronze contacts and a black polymer housing, this connector offers a mated stacking height of 6.5mm and is supplied in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M50-4300545 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 8.23mm |
| Mated Stacking Heights | 6.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Archer M50 |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.006385oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-4300545 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
