Harwin M50-4300845 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Archer M50 |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| Weight | 0.009418oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-4300845 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
