
This 50-position shrouded surface mount header features a current rating of 1A and a voltage rating of 500V. It has a 2-row configuration with a pitch of 1.27mm and is designed for surface mount applications. The header is made of bronze with a gold plating and is available in a packaging of 17 units per rail/ tube. It is compliant with RoHS regulations but not SVHC compliant.
Harwin M50-4302545 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | M50 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-4302545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.