
This 10-position shrouded header has a terminal pitch of 1.27mm and is designed for through hole mounting. It has a product length of 9.55mm, depth of 5.65mm, and height of 5.7mm, weighing 0.364g. The header operates between -40°C and 105°C and has a maximum voltage rating of 500VDC/500VAC and a maximum current rating of 1A per contact.
Harwin M50-4700545 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 9.55 |
| Product Depth (mm) | 5.65 |
| Product Height (mm) | 5.7 |
| Product Weight (g) | 0.364 |
| Type | Shrouded Header |
| Gender | M |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Left Slot |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 500VDC|500VAC |
| Cage Code | K0536 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M50-4700545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.