
This 12-position 2-row through hole header is rated for 1A and 500V. It features brass contacts with gold plating and a black color. The header is packaged in a rail/tube format with 56 units per package. It is compliant with RoHS regulations but not SVHC compliant. The header has a pitch of 0.05inch and a row spacing of 0.05inch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Archer M50 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |