
1.27mm pitch shrouded header with 16 positions and 2 rows. Features male pin contacts with gold plating over brass and copper alloy for superior conductivity. Rated for 1A current and 500V, with a maximum operating temperature of 105°C. Through-hole termination and black polymer insulation with UL94 V-0 flammability rating. Offers a mated stacking height of 6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M50-4700845 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Archer M50 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-4700845 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.