
This 30-position 2-row through hole header features a current rating of 1A and a voltage rating of 500V. The contacts are made of brass and plated with gold. It is available in a packaging of 27 units and is compliant with RoHS regulations. The header has a pitch of 0.05inch and a row spacing of 0.05inch.
Harwin M50-4701545 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Archer M50 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-4701545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
