The Archer M50 50-position 2-row through hole header features gold plated brass contacts and a voltage rating of 500V. It has a current rating of 1A and is available in a packaging of 17 pieces per rail or tube. The header is compliant with RoHS regulations and is suitable for use in a variety of applications. It has a pitch of 0.05inch and a row spacing of 0.05inch, making it suitable for use in high-density applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M50-4702545 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Archer M50 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-4702545 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.