Harwin M50-4800545 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 9.55 |
| Product Depth (mm) | 5.65 |
| Product Height (mm) | 5.7 |
| Product Weight (g) | 0.449 |
| Tail Length (mm) | 2.1 |
| Type | Shrouded Header (4 Sides) |
| Gender | M |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Dual Slot |
| Max Current Rating | 1/ContactA |
| Cage Code | K0536 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M50-4800545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.