
16-position shrouded header with a 1.27mm pitch, featuring male pin contacts made of copper alloy with gold plating for superior mating. This right-angle, through-hole mounted connector offers a 1A current rating and 300V voltage rating, with a black polymer insulation material meeting UL94 V-0 flammability standards. Operating within a temperature range of -40°C to 105°C, this RoHS compliant component is supplied in a tube.
Harwin M50-4800845 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Archer M50 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-4800845 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
