This 20-position 2-row through hole header is rated for 1A and 300V. It features a 0.05inch pitch and gold contact plating. The header is available in a packaging quantity of 76 units per rail or tube. It is compliant with RoHS standards and has a copper alloy contact material.
Harwin M50-4801045 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Archer M50 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-4801045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.