
The Archer M50 30-position 2-row through-hole header features a gold-plated contact finish and a copper alloy contact material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a packaging quantity of 54 pieces, packaged in a rail/Tube format.
Harwin M50-4801545 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Archer M50 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-4801545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
