This Archer M50 header features 40 male contacts with a current rating of 1A and a voltage rating of 300V. It has a black color with copper alloy contacts and gold plating. The header is available in a rail/tube packaging with 42 pieces per package and is RoHS compliant. It is designed for through-hole mounting with a pitch of 0.05inch and a row spacing of 0.05inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M50-4802045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Archer M50 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-4802045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.