
1.27mm pitch shrouded header with 10 positions and 2 rows, featuring straight, male pin contacts with gold plating for superior mating. This surface mount component offers a 1A current rating and 300V voltage rating, constructed with a black polymer insulator and brass, copper alloy, or bronze contact material. Operating within a -40°C to 105°C temperature range, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Harwin M50-4900545 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Archer M50 |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| Weight | 0.013122oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-4900545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.