
The Archer M50 12-position 2-row surface mount header is a 12-contact, 12-position, 2-row header with a 1.27mm pitch. It has a current rating of 1A and a voltage rating of 300V. The header is available in a surface mount package and is packaged in a rail/tube format. It is RoHS compliant and has a weight of 0.014886oz. The header is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M50-4900645 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Archer M50 |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| Weight | 0.014886oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-4900645 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.