
This 16-position 2-row surface mount header features a 1.27mm pitch and a voltage rating of 300V. It has a current rating of 1A and is made with brass contacts plated with gold. The header is available in a packaging quantity of 45 units and is compliant with RoHS regulations. It is suitable for use in surface mount applications and is available in a rail/tube packaging format.
Harwin M50-4900845 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Archer M50 |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-4900845 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
